+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09185166813

Connector: IDC; plug; female; data; PIN: 16; straight; IDC; 2.54mm


Manufacturer: HARTING

Manufacturer part number:
09185166813
TME Symbol:
09185166813

Specification

Manufacturer
HARTING
Type of connector
IDC
Connector
plug
Kind of connector
female
Connector family
data
Number of pins
16
Spatial orientation
straight
Electrical mounting
IDC
Mechanical mounting
for ribbon cable
Contacts pitch
2.54mm
Connector pinout layout
2x8
Connector variant
with cable clamp
Engineering PN
SEK-18 SV FE TYPA ZGL 16P PL2
Tape pitch
1.27mm
Gross weight2.16 g
Certificates
EAN code5713140028913
See other products in this category: IDC connectors HARTING,
*
09185166813
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 1.65 USDGross price for quantities from 100 pcs - 1.65 USD
Net price for quantities from 300 pcs - 1.56 USDGross price for quantities from 300 pcs - 1.56 USD
Net price for quantities from 500 pcs - 1.51 USDGross price for quantities from 500 pcs - 1.51 USD
Net price for quantities from 1000 pcs - 1.46 USDGross price for quantities from 1000 pcs - 1.46 USD
Net price for quantities from 1500 pcs - 1.42 USDGross price for quantities from 1500 pcs - 1.42 USD
Packaging method by the manufacturer:Bag = 100 pcs