+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09185207324800

Connector: IDC; male; PIN: 20; THT; 2.54mm; UL94V-0

Manufacturer: HARTING

Manufacturer part number:
09185207324800
TME Symbol:
09185207324800

Specification

Manufacturer
HARTING
Type of connector
IDC
Kind of connector
male
Number of pins
20
Electrical mounting
THT
Contacts pitch
2.54mm
Flammability rating
UL94V-0
Operating temperature
-55...125°C
Gross weight2.56 g
Certificates
See other products in this category: IDC connectors HARTING,
*
09185207324800
0 in TME stock
Net price for quantities from 100 pcs - 1.73 USDGross price for quantities from 100 pcs - 1.73 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerTray = 20 pcs