+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09185246805

Connector: IDC; PIN: 24; 2.54mm

Manufacturer: HARTING

Manufacturer part number:
09185246805
TME Symbol:
09185246805

Specification

Manufacturer
HARTING
Type of connector
IDC
Number of pins
24
Contacts pitch
2.54mm
Gross weight3.1 g
Certificates
See other products in this category: IDC connectors HARTING,
*
09185246805
0 in TME stock
Net price for quantities from 2000 pcs - 1.49 USDGross price for quantities from 2000 pcs - 1.49 USD
No. of pieces (Multiplicity: 2 000)