+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09185265902

Connector: IDC; socket; male; PIN: 26; SEK; straight; 1A; THT; 2.54mm


Manufacturer: HARTING

Manufacturer part number:
09185265902
TME Symbol:
09185265902

Specification

Manufacturer
HARTING
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
26
Manufacturer series
SEK
Spatial orientation
straight
Current rating
1A
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
2x13
Connector variant
with ejector
Engineering PN
SEK-18 SV MA STD STR45 RLG 26P PLS4
Flammability rating
UL94V-0
Body material
PBT
Body colour
grey
Mechanical durability
250 cycles
Contact material
copper alloy
Lead length
4.5mm
Operating temperature
-55...125°C
Gross weight7.3 g
Certificates
EAN code5713140030954
See other products in this category: IDC connectors HARTING,
See other products from this series.:
*
09185265902
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 5.67 USDGross price for quantities from 100 pcs - 5.67 USD
Net price for quantities from 200 pcs - 5.21 USDGross price for quantities from 200 pcs - 5.21 USD
Net price for quantities from 500 pcs - 4.76 USDGross price for quantities from 500 pcs - 4.76 USD
Net price for quantities from 1000 pcs - 4.53 USDGross price for quantities from 1000 pcs - 4.53 USD
Net price for quantities from 2000 pcs - 4.35 USDGross price for quantities from 2000 pcs - 4.35 USD