+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09185347323

Connector: IDC; male; data; PIN: 34; SEK Low Profile; angled 90°


Manufacturer: HARTING

Manufacturer part number:
09185347323
TME Symbol:
09185347323

Specification

Manufacturer
HARTING
Type of connector
IDC
Kind of connector
male
Connector family
data
Number of pins
34
Manufacturer series
SEK Low Profile
Spatial orientation
angled 90°
Electrical mounting
THT
Contacts pitch
2.54mm
Flammability rating
UL94V-0
Body material
PBT
Body colour
grey
Mechanical durability
50 cycles
Contact material
copper alloy
Number of rows
2
Lead length
2.9mm
Operating temperature
-55...125°C
Gross weight4.8 g
Certificates
EAN code5713140032569
See other products in this category: IDC connectors HARTING,
See other products from this series.:
*
09185347323
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 2.61 USDGross price for quantities from 100 pcs - 2.61 USD
Net price for quantities from 500 pcs - 2.34 USDGross price for quantities from 500 pcs - 2.34 USD
Net price for quantities from 1000 pcs - 2.22 USDGross price for quantities from 1000 pcs - 2.22 USD