+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09185506803

Connector: IDC; plug; female; PIN: 50; straight; IDC; 2.54mm; 2x25

Manufacturer: HARTING

Manufacturer part number:
09185506803
TME Symbol:
09185506803

Specification

Manufacturer
HARTING
Type of connector
IDC
Connector
plug
Kind of connector
female
Number of pins
50
Spatial orientation
straight
Electrical mounting
IDC
Mechanical mounting
for ribbon cable
Contacts pitch
2.54mm
Connector pinout layout
2x25
Engineering PN
SEK-18 SV FE TYPA 50P PL2
Tape pitch
1.27mm
Gross weight2.063 g
EAN code5713140034082
See other products in this category: IDC connectors HARTING,
*
09185506803
82 in TME stock
Net price for quantities from 1 pcs - 4.14 USDGross price for quantities from 1 pcs - 4.14 USD
Net price for quantities from 10 pcs - 3.65 USDGross price for quantities from 10 pcs - 3.65 USD
Net price for quantities from 50 pcs - 3.29 USDGross price for quantities from 50 pcs - 3.29 USD
Net price for quantities from 100 pcs - 3.14 USDGross price for quantities from 100 pcs - 3.14 USD
Net price for quantities from 150 pcs - 3.04 USDGross price for quantities from 150 pcs - 3.04 USD
Net price for quantities from 200 pcs - 2.98 USDGross price for quantities from 200 pcs - 2.98 USD
Net price for quantities from 250 pcs - 2.92 USDGross price for quantities from 250 pcs - 2.92 USD
Net price for quantities from 300 pcs - 2.89 USDGross price for quantities from 300 pcs - 2.89 USD
Net price for quantities from 400 pcs - 2.82 USDGross price for quantities from 400 pcs - 2.82 USD
Net price for quantities from 500 pcs - 2.77 USDGross price for quantities from 500 pcs - 2.77 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 10 pcsBag = 100 pcs