+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09185507803800

Connector: IDC; socket; female; PIN: 50; straight; IDC; 2.54mm


Manufacturer: HARTING

Manufacturer part number:
09185507803800
TME Symbol:
09185507803800

Specification

Manufacturer
HARTING
Type of connector
IDC
Connector
socket
Kind of connector
female
Number of pins
50
Spatial orientation
straight
Electrical mounting
IDC
Contacts pitch
2.54mm
Connector variant
feed-through
Tape pitch
1.27mm
Operating temperature
-55...125°C
Gross weight6.3 g
Certificates
See other products in this category: IDC connectors HARTING,
*
09185507803800
0 in TME stock
Net price for quantities from 100 pcs - 5.18 USDGross price for quantities from 100 pcs - 5.18 USD
Net price for quantities from 200 pcs - 4.40 USDGross price for quantities from 200 pcs - 4.40 USD
Net price for quantities from 1000 pcs - 3.58 USDGross price for quantities from 1000 pcs - 3.58 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.