+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09185607813

Connector: IDC; female; PIN: 60; SEK; straight; IDC; 2.54mm; 1.27mm


Manufacturer: HARTING

Manufacturer part number:
09185607813
TME Symbol:
09185607813

Specification

Manufacturer
HARTING
Type of connector
IDC
Kind of connector
female
Number of pins
60
Manufacturer series
SEK
Spatial orientation
straight
Electrical mounting
IDC
Contacts pitch
2.54mm
Tape pitch
1.27mm
Flammability rating
UL94V-0
Body material
PBT
Body colour
grey
Mechanical durability
50 cycles
Contact material
copper alloy
Number of rows
2
Operating temperature
-55...125°C
Gross weight8.64 g
Certificates
EAN code5713140035263
See other products in this category: IDC connectors HARTING,
See other products from this series.:
*
09185607813
0 in TME stock
Net price for quantities from 50 pcs - 4.83 USDGross price for quantities from 50 pcs - 4.83 USD
Net price for quantities from 100 pcs - 4.48 USDGross price for quantities from 100 pcs - 4.48 USD
Net price for quantities from 250 pcs - 4.08 USDGross price for quantities from 250 pcs - 4.08 USD
Net price for quantities from 500 pcs - 3.85 USDGross price for quantities from 500 pcs - 3.85 USD
Net price for quantities from 1000 pcs - 3.68 USDGross price for quantities from 1000 pcs - 3.68 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.