+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09185646323

Connector: IDC; socket; male; PIN: 64; angled 90°; THT; 2.54mm; 2x32

Manufacturer: HARTING

Manufacturer part number:
09185646323
TME Symbol:
09185646323

Specification

Manufacturer
HARTING
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
64
Spatial orientation
angled 90°
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
2x32
Engineering PN
SEK-18 SV MA LP ANG29 64P PL2
Tape pitch
1.27mm
Gross weight8.47 g
EAN code5713140035799
See other products in this category: IDC connectors HARTING,
*
09185646323
0 in TME stock
Net price for quantities from 1 pcs - 6.17 USDGross price for quantities from 1 pcs - 6.17 USD
Net price for quantities from 10 pcs - 5.77 USDGross price for quantities from 10 pcs - 5.77 USD
Net price for quantities from 25 pcs - 5.30 USDGross price for quantities from 25 pcs - 5.30 USD
Net price for quantities from 50 pcs - 4.81 USDGross price for quantities from 50 pcs - 4.81 USD
Net price for quantities from 100 pcs - 4.36 USDGross price for quantities from 100 pcs - 4.36 USD
Net price for quantities from 500 pcs - 3.96 USDGross price for quantities from 500 pcs - 3.96 USD
No. of pieces (Multiplicity: 1)