+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | IDC | |
Kind of connector | male | |
Number of pins | 50 | |
Manufacturer series | SEK Low Profile | |
Spatial orientation | straight | |
Electrical mounting | THT | |
Contacts pitch | 2.54mm | |
Connector variant | transition | |
Tape pitch | 1.27mm | |
Flammability rating | UL94V-0 | |
Body material | polycarbonate | |
Body colour | beige | |
Number of rows | 4 | |
Operating temperature | -40...125°C |