+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09195207324740

Connector: IDC; male; PIN: 20; SEK Low Profile; straight; THT

Manufacturer: HARTING

Manufacturer part number:
09195207324740
TME Symbol:
09195207324740

Specification

Manufacturer
HARTING
Type of connector
IDC
Kind of connector
male
Number of pins
20
Manufacturer series
SEK Low Profile
Spatial orientation
straight
Electrical mounting
THT
Contacts pitch
2.54mm
Flammability rating
UL94V-0
Body material
PCT
Body colour
beige
Mechanical durability
50 cycles
Contact material
copper alloy
Number of rows
2
Lead length
2.9mm
Operating temperature
-55...125°C
Gross weight4.17 g
Certificates
EAN code5713140037212
See other products in this category: IDC connectors HARTING,
See other products from this series.:
*
09195207324740
0 in TME stock
Net price for quantities from 400 pcs - 2.81 USDGross price for quantities from 400 pcs - 2.81 USD
No. of pieces (Multiplicity: 400)