+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09195246902

Connector: IDC; male; THT; 2.54mm; Plating: tinned; UL94V-0

Manufacturer: HARTING

Manufacturer part number:
09195246902
TME Symbol:
09195246902

Specification

Manufacturer
HARTING
Type of connector
IDC
Kind of connector
male
Electrical mounting
THT
Contacts pitch
2.54mm
Contact plating
tinned
Flammability rating
UL94V-0
Operating temperature
-55...125°C
Gross weight9.4 g
Certificates
See other products in this category: IDC connectors HARTING,
*
09195246902
0 in TME stock
Net price for quantities from 100 pcs - 3.64 USDGross price for quantities from 100 pcs - 3.64 USD
No. of pieces (Multiplicity: 100)