+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09195265323740

Connector: IDC; male; PIN: 26; SEK Low Profile; angled 90°; THT


Manufacturer: HARTING

Manufacturer part number:
09195265323740
TME Symbol:
09195265323740

Specification

Manufacturer
HARTING
Type of connector
IDC
Kind of connector
male
Number of pins
26
Manufacturer series
SEK Low Profile
Spatial orientation
angled 90°
Electrical mounting
THT
Contacts pitch
2.54mm
Flammability rating
UL94V-0
Body material
PCT
Body colour
beige
Mechanical durability
250 cycles
Contact material
copper alloy
Number of rows
2
Lead length
2.9mm
Operating temperature
-55...125°C
Gross weight5.84 g
Certificates
EAN code5713140037526
See other products in this category: IDC connectors HARTING,
See other products from this series.:
*
09195265323740
0 in TME stock
Net price for quantities from 280 pcs - 3.64 USDGross price for quantities from 280 pcs - 3.64 USD
No. of pieces (Multiplicity: 280)
Minimum order quantity: 280.
Multiplicity: 280.