+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09200009918

Mounting screw with gasket; IP65; Han 3A IP67 M3 sealing screw

Manufacturer: HARTING

Manufacturer part number:
09200009918
TME Symbol:
09200009918

Specification

Manufacturer
HARTING
Type of connector accessories
mounting screw with gasket
IP rating
IP65
Engineering PN
Han 3A IP67 M3 sealing screw
Gross weight0.374 g
Certificates
EAN code5713140038165

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09200009918
562 in TME stock
Net price for quantities from 1 pcs - 1.28 USDGross price for quantities from 1 pcs - 1.28 USD
Net price for quantities from 10 pcs - 1.08 USDGross price for quantities from 10 pcs - 1.08 USD
Net price for quantities from 25 pcs - 1.02 USDGross price for quantities from 25 pcs - 1.02 USD
Net price for quantities from 50 pcs - 0.99 USDGross price for quantities from 50 pcs - 0.99 USD
Net price for quantities from 100 pcs - 0.94 USDGross price for quantities from 100 pcs - 0.94 USD
Net price for quantities from 300 pcs - 0.88 USDGross price for quantities from 300 pcs - 0.88 USD
Net price for quantities from 500 pcs - 0.86 USDGross price for quantities from 500 pcs - 0.86 USD
Net price for quantities from 1000 pcs - 0.81 USDGross price for quantities from 1000 pcs - 0.81 USD
Net price for quantities from 2000 pcs - 0.78 USDGross price for quantities from 2000 pcs - 0.78 USD
Net price for quantities from 2500 pcs - 0.77 USDGross price for quantities from 2500 pcs - 0.77 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs