+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09200009928

Mounting adapter; Adapter Han 10A-D-Sub 15

Manufacturer: HARTING

Manufacturer part number:
09200009928
TME Symbol:
09200009928

Specification

Manufacturer
HARTING
Type of connector accessories
mounting adapter
Engineering PN
Adapter Han 10A - D-Sub 15
Gross weight8.86 g
Certificates
EAN code5713140038202
See other products in this category: HARTING connectors HARTING,
*
09200009928
1 in TME stock
Net price for quantities from 1 pcs - 18.51 USDGross price for quantities from 1 pcs - 18.51 USD
Net price for quantities from 6 pcs - 17.11 USDGross price for quantities from 6 pcs - 17.11 USD
Net price for quantities from 10 pcs - 16.56 USDGross price for quantities from 10 pcs - 16.56 USD
Net price for quantities from 26 pcs - 15.55 USDGross price for quantities from 26 pcs - 15.55 USD
Net price for quantities from 50 pcs - 14.93 USDGross price for quantities from 50 pcs - 14.93 USD
Net price for quantities from 100 pcs - 14.34 USDGross price for quantities from 100 pcs - 14.34 USD
Net price for quantities from 250 pcs - 13.72 USDGross price for quantities from 250 pcs - 13.72 USD
No. of pieces (Multiplicity: 1)