+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09200009991

Gasket; Han 3A flange gasket

Manufacturer: HARTING

Manufacturer part number:
09200009991
TME Symbol:
09200009991

Specification

Manufacturer
HARTING
Type of connector accessories
gasket
Engineering PN
Han 3A flange gasket
Gross weight0.4 g
Certificates
EAN code5713140038288
See other products in this category: HARTING connectors HARTING,
*
09200009991
5 in TME stock
Net price for quantities from 10 pcs - 0.90 USDGross price for quantities from 10 pcs - 0.90 USD
Net price for quantities from 30 pcs - 0.85 USDGross price for quantities from 30 pcs - 0.85 USD
Net price for quantities from 100 pcs - 0.80 USDGross price for quantities from 100 pcs - 0.80 USD
Net price for quantities from 250 pcs - 0.76 USDGross price for quantities from 250 pcs - 0.76 USD
Net price for quantities from 500 pcs - 0.73 USDGross price for quantities from 500 pcs - 0.73 USD
Net price for quantities from 1000 pcs - 0.70 USDGross price for quantities from 1000 pcs - 0.70 USD
Net price for quantities from 2500 pcs - 0.66 USDGross price for quantities from 2500 pcs - 0.66 USD
No. of pieces (Multiplicity: 1)