+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09200009993

Gasket; Han 16 A FLANSCHGUMMIDICHTUNG

Manufacturer: HARTING

Manufacturer part number:
09200009993
TME Symbol:
09200009993

Specification

Manufacturer
HARTING
Type of connector accessories
gasket
Engineering PN
Han 16 A FLANSCHGUMMIDICHTUNG
Gross weight1.3 g
Certificates
EAN code5713140038301
See other products in this category: HARTING connectors HARTING,
*
09200009993
0 in TME stock
Net price for quantities from 10 pcs - 2.94 USDGross price for quantities from 10 pcs - 2.94 USD
Net price for quantities from 20 pcs - 2.73 USDGross price for quantities from 20 pcs - 2.73 USD
Net price for quantities from 30 pcs - 2.65 USDGross price for quantities from 30 pcs - 2.65 USD
Net price for quantities from 50 pcs - 2.55 USDGross price for quantities from 50 pcs - 2.55 USD
Net price for quantities from 100 pcs - 2.43 USDGross price for quantities from 100 pcs - 2.43 USD
Net price for quantities from 200 pcs - 2.31 USDGross price for quantities from 200 pcs - 2.31 USD
Net price for quantities from 250 pcs - 2.28 USDGross price for quantities from 250 pcs - 2.28 USD
Net price for quantities from 500 pcs - 2.17 USDGross price for quantities from 500 pcs - 2.17 USD
Net price for quantities from 1000 pcs - 2.07 USDGross price for quantities from 1000 pcs - 2.07 USD
No. of pieces (Multiplicity: 1)