+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09200030310

Enclosure for connectors: HDC; size 3A; Han® A; with latch

Manufacturer: HARTING

Manufacturer part number:
09200030310
TME Symbol:
09200030310

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
flange (2 holes), for panel mounting
Application - series/manufacturer
Han® A
Locking system
with latch
Spatial orientation
straight
Enclosure material
zinc alloy
Body colour
blue
Engineering PN
Han 3A-agg-QB (blau-RAL 5015)
Insert mounting
21x21mm
Operating temperature
-40...125°C
Gross weight32.9 g
Certificates

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09200030310
4 in TME stock
Net price for quantities from 1 pcs - 11.87 USDGross price for quantities from 1 pcs - 11.87 USD
Net price for quantities from 4 pcs - 11.16 USDGross price for quantities from 4 pcs - 11.16 USD
Net price for quantities from 6 pcs - 10.82 USDGross price for quantities from 6 pcs - 10.82 USD
Net price for quantities from 10 pcs - 10.33 USDGross price for quantities from 10 pcs - 10.33 USD
Net price for quantities from 20 pcs - 9.63 USDGross price for quantities from 20 pcs - 9.63 USD
Net price for quantities from 30 pcs - 9.26 USDGross price for quantities from 30 pcs - 9.26 USD
Net price for quantities from 50 pcs - 8.87 USDGross price for quantities from 50 pcs - 8.87 USD
Net price for quantities from 100 pcs - 8.48 USDGross price for quantities from 100 pcs - 8.48 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 2 pcsBag = 10 pcs