+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09200030320

Enclosure for connectors: HDC; size 3A; Han® A; with latch


Manufacturer: HARTING

Manufacturer part number:
09200030320
TME Symbol:
09200030320

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
flange (2 holes), for panel mounting
Application - series/manufacturer
Han® A
Locking system
with latch
Spatial orientation
straight
Enclosure material
polycarbonate
Body colour
grey
Engineering PN
Han 3A-HBM/P-DL-grey
Insert mounting
21x21mm
Operating temperature
-40...125°C
Gross weight10.85 g
Certificates
EAN code5713140038479

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09200030320
50 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.46 USDGross price for quantities from 1 pcs - 5.46 USD
Net price for quantities from 10 pcs - 4.64 USDGross price for quantities from 10 pcs - 4.64 USD
Net price for quantities from 20 pcs - 4.33 USDGross price for quantities from 20 pcs - 4.33 USD
Net price for quantities from 30 pcs - 4.16 USDGross price for quantities from 30 pcs - 4.16 USD
Net price for quantities from 50 pcs - 3.97 USDGross price for quantities from 50 pcs - 3.97 USD
Net price for quantities from 100 pcs - 3.83 USDGross price for quantities from 100 pcs - 3.83 USD
Net price for quantities from 150 pcs - 3.72 USDGross price for quantities from 150 pcs - 3.72 USD
Net price for quantities from 250 pcs - 3.64 USDGross price for quantities from 250 pcs - 3.64 USD
Net price for quantities from 500 pcs - 3.53 USDGross price for quantities from 500 pcs - 3.53 USD
Packaging method by the manufacturer:
Bag = 10 pcs