+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09200030420

Enclosure for connectors: HDC; size 3A; for cable; Han® A; PG11


Manufacturer: HARTING

Manufacturer part number:
09200030420
TME Symbol:
09200030420

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
for cable
Application - series/manufacturer
Han® A
Locking system
for latch
Spatial orientation
straight
Enclosure material
polycarbonate
Gland thread
PG11
Body colour
grey
Engineering PN
Han 3A-gg-11
Insert mounting
21x21mm
Operating temperature
-40...125°C
Gross weight12.5 g
EAN code5713140038530

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09200030420
51 in TME stock
Net price for quantities from 1 pcs - 4.64 USDGross price for quantities from 1 pcs - 4.64 USD
Net price for quantities from 10 pcs - 4.35 USDGross price for quantities from 10 pcs - 4.35 USD
Net price for quantities from 20 pcs - 4.19 USDGross price for quantities from 20 pcs - 4.19 USD
Net price for quantities from 30 pcs - 4.09 USDGross price for quantities from 30 pcs - 4.09 USD
Net price for quantities from 50 pcs - 3.95 USDGross price for quantities from 50 pcs - 3.95 USD
Net price for quantities from 100 pcs - 3.78 USDGross price for quantities from 100 pcs - 3.78 USD
Net price for quantities from 150 pcs - 3.66 USDGross price for quantities from 150 pcs - 3.66 USD
Net price for quantities from 200 pcs - 3.59 USDGross price for quantities from 200 pcs - 3.59 USD
Net price for quantities from 250 pcs - 3.53 USDGross price for quantities from 250 pcs - 3.53 USD
Net price for quantities from 500 pcs - 3.36 USDGross price for quantities from 500 pcs - 3.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcsBag = 10 pcs