+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09200031252

Enclosure for connectors: HDC; size 3A; Han® A; with latch; PG11


Manufacturer: HARTING

Manufacturer part number:
09200031252
TME Symbol:
09200031252

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
flange (2 holes), for cable, for panel mounting
Application - series/manufacturer
Han® A
Locking system
with latch
Spatial orientation
straight
Enclosure material
zinc alloy
Gland thread
PG11
Body colour
grey
Engineering PN
Han 3A-asgw-QB-11 (Flansch geschl.)
Insert mounting
21x21mm
Operating temperature
-40...125°C
Connector variant
  • closed
  • side
Gross weight85.6 g
EAN code5713140038745

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09200031252
38 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.35 USDGross price for quantities from 1 pcs - 14.35 USD
Net price for quantities from 50 pcs - 13.29 USDGross price for quantities from 50 pcs - 13.29 USD
Net price for quantities from 100 pcs - 12.45 USDGross price for quantities from 100 pcs - 12.45 USD
Packaging method by the manufacturer:
Bag = 10 pcs