+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09200031443

Enclosure for connectors: HDC; for cable; IP44,IP67; A3; straight

Manufacturer: HARTING

Manufacturer part number:
09200031443
TME Symbol:
09200031443

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
IP rating
IP44, IP67
Connector variant
A3
Spatial orientation
straight
Body material
zinc die-cast
Gland thread
PG11
Engineering PN
Han 3A-HTE-PG11 w. sealing
Operating temperature
-40...125°C
Gross weight65 g
EAN code5713140038776
See other products in this category: HARTING connectors HARTING,
*
09200031443
0 in TME stock
Net price for quantities from 1 pcs - 12.06 USDGross price for quantities from 1 pcs - 12.06 USD
Net price for quantities from 10 pcs - 10.30 USDGross price for quantities from 10 pcs - 10.30 USD
Net price for quantities from 20 pcs - 9.80 USDGross price for quantities from 20 pcs - 9.80 USD
Net price for quantities from 30 pcs - 9.52 USDGross price for quantities from 30 pcs - 9.52 USD
Net price for quantities from 50 pcs - 9.19 USDGross price for quantities from 50 pcs - 9.19 USD
Net price for quantities from 100 pcs - 8.73 USDGross price for quantities from 100 pcs - 8.73 USD
Net price for quantities from 200 pcs - 8.29 USDGross price for quantities from 200 pcs - 8.29 USD
Net price for quantities from 250 pcs - 8.16 USDGross price for quantities from 250 pcs - 8.16 USD
No. of pieces (Multiplicity: 1)