+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09200031643

Enclosure for connectors: HDC; size 3A; for cable; Han® A; PG11

Manufacturer: HARTING

Manufacturer part number:
09200031643
TME Symbol:
09200031643

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
for cable
Application - series/manufacturer
Han® A
Locking system
for latch
Connector variant
with extra seal
Spatial orientation
angled 90°
Enclosure material
zinc alloy
Gland thread
PG11
Body colour
grey
Engineering PN
Han 3A-gw-11 + geklebte Dichtung
Insert mounting
21x21mm
Operating temperature
-40...125°C
Gross weight80.1 g
EAN code5713140038790

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09200031643
6 in TME stock
Net price for quantities from 1 pcs - 13.20 USDGross price for quantities from 1 pcs - 13.20 USD
Net price for quantities from 5 pcs - 12.16 USDGross price for quantities from 5 pcs - 12.16 USD
Net price for quantities from 10 pcs - 11.45 USDGross price for quantities from 10 pcs - 11.45 USD
Net price for quantities from 20 pcs - 10.71 USDGross price for quantities from 20 pcs - 10.71 USD
Net price for quantities from 30 pcs - 10.32 USDGross price for quantities from 30 pcs - 10.32 USD
Net price for quantities from 50 pcs - 9.91 USDGross price for quantities from 50 pcs - 9.91 USD
Net price for quantities from 100 pcs - 9.50 USDGross price for quantities from 100 pcs - 9.50 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs