+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09200032711

Connector: HDC; contact insert; female; 10A; 250V; Han® A; PIN: 4


Manufacturer: HARTING

Manufacturer part number:
09200032711
TME Symbol:
09200032711

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Current rating
10A
Rated voltage
0.25kV
Manufacturer series
Han® A
Number of pins
4
Connector pinout layout
3+PE
Case
size 3A
Electrical mounting
screw terminal
Flammability rating
UL94V-0
Contact material
copper alloy
Insulator material
polycarbonate
Wire cross-section
0.75...1.5mm2
Mechanical durability
500 cycles
Contact plating
silver plated
Engineering PN
Han 3A-BU-S
Insert mounting
21x21mm
Operating temperature
-40...125°C
Connector family
industrial
Gross weight12.8 g
Certificates
EAN code5713140038851

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09200032711
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.12 USDGross price for quantities from 1 pcs - 13.12 USD
Net price for quantities from 10 pcs - 12.25 USDGross price for quantities from 10 pcs - 12.25 USD
Net price for quantities from 30 pcs - 11.67 USDGross price for quantities from 30 pcs - 11.67 USD
Net price for quantities from 100 pcs - 11.00 USDGross price for quantities from 100 pcs - 11.00 USD
Net price for quantities from 200 pcs - 10.61 USDGross price for quantities from 200 pcs - 10.61 USD
Packaging method by the manufacturer:Bag = 10 pcs