+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09200032733

Connector: HDC; contact insert; female; 10A; 250V; Han® A; PIN: 4


Manufacturer: HARTING

Manufacturer part number:
09200032733
TME Symbol:
09200032733

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Current rating
10A
Rated voltage
0.25kV
Manufacturer series
Han® A
Number of pins
4
Connector pinout layout
3+PE
Case
size 3A
Electrical mounting
snap-on (Quick Lock)
Flammability rating
UL94V-0
Contact material
copper alloy
Insulator material
polycarbonate
Wire cross-section
0.5...2.5mm2
Mechanical durability
500 cycles
Contact plating
silver plated
Engineering PN
Han 3A female insert with Quick-Lock
Insert mounting
21x21mm
Operating temperature
-40...125°C
Gross weight13.8 g
Certificates
EAN code5713140038868

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09200032733
73 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.86 USDGross price for quantities from 1 pcs - 14.86 USD
Net price for quantities from 5 pcs - 13.58 USDGross price for quantities from 5 pcs - 13.58 USD
Net price for quantities from 10 pcs - 13.11 USDGross price for quantities from 10 pcs - 13.11 USD
Net price for quantities from 20 pcs - 12.55 USDGross price for quantities from 20 pcs - 12.55 USD
Net price for quantities from 50 pcs - 11.92 USDGross price for quantities from 50 pcs - 11.92 USD
Net price for quantities from 100 pcs - 11.44 USDGross price for quantities from 100 pcs - 11.44 USD
Net price for quantities from 200 pcs - 11.04 USDGross price for quantities from 200 pcs - 11.04 USD
Packaging method by the manufacturer:Bag = 10 pcs