+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09200035101

Connector: HDC; contact insert; female; 10A; 400V; Han® A; PIN: 4


Manufacturer: HARTING

Manufacturer part number:
09200035101
TME Symbol:
09200035101

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Current rating
10A
Rated voltage
0.4kV
Manufacturer series
Han® A
Number of pins
4
Connector pinout layout
3+PE
Case
size 3A
Electrical mounting
push-in
Flammability rating
UL94V-0
Insulator material
polycarbonate
Wire cross-section
0.5...2.5mm2
Mechanical durability
500 cycles
Insert mounting
21x21mm
Operating temperature
-40...125°C
Gross weight16.57 g
Certificates
EAN code5713140434820
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09200035101
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 20.19 USDGross price for quantities from 1 pcs - 20.19 USD
Net price for quantities from 10 pcs - 17.13 USDGross price for quantities from 10 pcs - 17.13 USD
Net price for quantities from 20 pcs - 16.07 USDGross price for quantities from 20 pcs - 16.07 USD
Net price for quantities from 30 pcs - 15.67 USDGross price for quantities from 30 pcs - 15.67 USD
Net price for quantities from 50 pcs - 15.01 USDGross price for quantities from 50 pcs - 15.01 USD
Net price for quantities from 100 pcs - 14.41 USDGross price for quantities from 100 pcs - 14.41 USD
Net price for quantities from 150 pcs - 14.00 USDGross price for quantities from 150 pcs - 14.00 USD
Packaging method by the manufacturer:Bag = 10 pcs