+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09200035422

Protection cover; male; size 3A; Han® A; with latch; metal

Manufacturer: HARTING

Manufacturer part number:
09200035422
TME Symbol:
09200035422

Specification

Manufacturer
HARTING
Type of connector accessories
protection cover
Kind of connector
male
Case
size 3A
Application - series/manufacturer
Han® A
Locking system
with latch
Enclosure material
metal
Connectors application
male connectors
Engineering PN
Han 3A-AK-QB
Insert mounting
21x21mm
Gross weight29.82 g
EAN code5713140038929

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09200035422
0 in TME stock
Net price for quantities from 1 pcs - 19.86 USDGross price for quantities from 1 pcs - 19.86 USD
Net price for quantities from 5 pcs - 16.93 USDGross price for quantities from 5 pcs - 16.93 USD
Net price for quantities from 10 pcs - 14.87 USDGross price for quantities from 10 pcs - 14.87 USD
Net price for quantities from 20 pcs - 13.20 USDGross price for quantities from 20 pcs - 13.20 USD
Net price for quantities from 50 pcs - 12.49 USDGross price for quantities from 50 pcs - 12.49 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs