+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09200035425

Protection cover; male; size 3A; Han; for latch; with extra seal

Manufacturer: HARTING

Manufacturer part number:
09200035425
TME Symbol:
09200035425

Specification

Manufacturer
HARTING
Type of connector accessories
protection cover
Kind of connector
male
Case
size 3A
Application - series/manufacturer
Han
Locking system
for latch
Connector variant
with extra seal
Enclosure material
metal
Connectors application
female connectors
Engineering PN
Han 3A-AK-Dichtung
Insert mounting
21x21mm
Gross weight22.7 g
EAN code5713140038936

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09200035425
0 in TME stock
Net price for quantities from 1 pcs - 18.41 USDGross price for quantities from 1 pcs - 18.41 USD
Net price for quantities from 10 pcs - 15.98 USDGross price for quantities from 10 pcs - 15.98 USD
Net price for quantities from 20 pcs - 14.82 USDGross price for quantities from 20 pcs - 14.82 USD
Net price for quantities from 30 pcs - 14.29 USDGross price for quantities from 30 pcs - 14.29 USD
Net price for quantities from 50 pcs - 13.84 USDGross price for quantities from 50 pcs - 13.84 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs