+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09200035432

Protection cover; size 3A; Han; for latch; metal; 21x21mm

Manufacturer: HARTING

Manufacturer part number:
09200035432
TME Symbol:
09200035432

Specification

Manufacturer
HARTING
Type of connector accessories
protection cover
Case
size 3A
Application - series/manufacturer
Han
Locking system
for latch
Enclosure material
metal
Insert mounting
21x21mm
Gross weight21.36 g
See other products in this category: HARTING connectors HARTING,
*
09200035432
0 in TME stock
Net price for quantities from 10 pcs - 14.35 USDGross price for quantities from 10 pcs - 14.35 USD
Net price for quantities from 20 pcs - 13.53 USDGross price for quantities from 20 pcs - 13.53 USD
Net price for quantities from 30 pcs - 13.20 USDGross price for quantities from 30 pcs - 13.20 USD
Net price for quantities from 50 pcs - 12.82 USDGross price for quantities from 50 pcs - 12.82 USD
Net price for quantities from 100 pcs - 12.38 USDGross price for quantities from 100 pcs - 12.38 USD
Net price for quantities from 150 pcs - 12.08 USDGross price for quantities from 150 pcs - 12.08 USD
Net price for quantities from 200 pcs - 11.87 USDGross price for quantities from 200 pcs - 11.87 USD
Net price for quantities from 300 pcs - 11.60 USDGross price for quantities from 300 pcs - 11.60 USD
Net price for quantities from 500 pcs - 11.27 USDGross price for quantities from 500 pcs - 11.27 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 10 pcs