+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09200042633

Connector: HDC; contact insert; male; 10A; 250V; Han® A; PIN: 5; 4+PE


Manufacturer: HARTING

Manufacturer part number:
09200042633
TME Symbol:
09200042633

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
10A
Rated voltage
0.25kV
Manufacturer series
Han® A
Number of pins
5
Connector pinout layout
4+PE
Case
size 3A
Electrical mounting
snap-on (Quick Lock)
Flammability rating
UL94V-0
Contact material
copper alloy
Insulator material
polycarbonate
Wire cross-section
0.5...2.5mm2
Mechanical durability
500 cycles
Contact plating
silver plated
Engineering PN
Han 4A-M-QL
Insert mounting
21x21mm
Operating temperature
-40...125°C
Connector family
industrial
Gross weight14.12 g
Certificates
EAN code5713140039087

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09200042633
50 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.83 USDGross price for quantities from 1 pcs - 18.83 USD
Net price for quantities from 10 pcs - 17.56 USDGross price for quantities from 10 pcs - 17.56 USD
Net price for quantities from 30 pcs - 16.12 USDGross price for quantities from 30 pcs - 16.12 USD
Net price for quantities from 50 pcs - 15.22 USDGross price for quantities from 50 pcs - 15.22 USD
Net price for quantities from 100 pcs - 14.31 USDGross price for quantities from 100 pcs - 14.31 USD
Net price for quantities from 250 pcs - 13.50 USDGross price for quantities from 250 pcs - 13.50 USD
Packaging method by the manufacturer:Bag = 10 pcs