+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09200042634

Connector: HDC; contact insert; male; 10A; 250V; Han® A; PIN: 5; 4+PE


Manufacturer: HARTING

Manufacturer part number:
09200042634
TME Symbol:
09200042634

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
10A
Rated voltage
0.25kV
Manufacturer series
Han® A
Number of pins
5
Connector pinout layout
4+PE
Case
size 3A
Electrical mounting
snap-on (Quick Lock)
Flammability rating
UL94V-0
Contact material
copper alloy
Insulator material
polycarbonate
Wire cross-section
0.25...1.5mm2
Mechanical durability
500 cycles
Contact plating
silver plated
Engineering PN
Han 4A - Male - Quick Lock 1,5mm²
Insert mounting
21x21mm
Operating temperature
-40...125°C
Gross weight14.8 g
Certificates
EAN code5713140039094

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09200042634
41 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.11 USDGross price for quantities from 1 pcs - 18.11 USD
Net price for quantities from 10 pcs - 17.39 USDGross price for quantities from 10 pcs - 17.39 USD
Net price for quantities from 30 pcs - 16.03 USDGross price for quantities from 30 pcs - 16.03 USD
Net price for quantities from 50 pcs - 15.22 USDGross price for quantities from 50 pcs - 15.22 USD
Net price for quantities from 100 pcs - 14.14 USDGross price for quantities from 100 pcs - 14.14 USD
Net price for quantities from 250 pcs - 13.43 USDGross price for quantities from 250 pcs - 13.43 USD
Packaging method by the manufacturer:Bag = 10 pcs