+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09200042734

Connector: HDC; contact insert; female; 10A; 250V; Han® A; PIN: 5


Manufacturer: HARTING

Manufacturer part number:
09200042734
TME Symbol:
09200042734

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Current rating
10A
Rated voltage
0.25kV
Manufacturer series
Han® A
Number of pins
5
Connector pinout layout
4+PE
Case
size 3A
Electrical mounting
snap-on (Quick Lock)
Flammability rating
UL94V-0
Contact material
copper alloy
Insulator material
polycarbonate
Wire cross-section
0.25...1.5mm2
Mechanical durability
500 cycles
Contact plating
silver plated
Engineering PN
Han 4A - Female - Quick Lock 1,5mm²
Insert mounting
21x21mm
Operating temperature
-40...125°C
Gross weight15.25 g
Certificates
EAN code5713140039124

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09200042734
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 19.73 USDGross price for quantities from 1 pcs - 19.73 USD
Net price for quantities from 10 pcs - 12.90 USDGross price for quantities from 10 pcs - 12.90 USD
Net price for quantities from 50 pcs - 12.16 USDGross price for quantities from 50 pcs - 12.16 USD
Packaging method by the manufacturer:Bag = 10 pcs