+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09200044711

Connector: HDC; module; female; PIN: 4; crimped; A3; Han 4A-SC-F

Manufacturer: HARTING

Manufacturer part number:
09200044711
TME Symbol:
09200044711

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
female
Number of pins
4
Electrical mounting
crimped
Connector variant
A3
Engineering PN
Han 4A-SC-F
Operating temperature
-40...85°C
Gross weight12.25 g
Certificates
EAN code5713140039148

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09200044711
0 in TME stock
Net price for quantities from 1 pcs - 62.02 USDGross price for quantities from 1 pcs - 62.02 USD
Net price for quantities from 2 pcs - 59.57 USDGross price for quantities from 2 pcs - 59.57 USD
Net price for quantities from 4 pcs - 57.12 USDGross price for quantities from 4 pcs - 57.12 USD
Net price for quantities from 10 pcs - 53.88 USDGross price for quantities from 10 pcs - 53.88 USD
Net price for quantities from 20 pcs - 51.43 USDGross price for quantities from 20 pcs - 51.43 USD
Net price for quantities from 26 pcs - 50.50 USDGross price for quantities from 26 pcs - 50.50 USD
Net price for quantities from 40 pcs - 48.98 USDGross price for quantities from 40 pcs - 48.98 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 2 pcs