+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09200045001

Connector: HDC; contact insert; male; 10A; 400V; Han® A; PIN: 5; 4+PE


Manufacturer: HARTING

Manufacturer part number:
09200045001
TME Symbol:
09200045001

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
10A
Rated voltage
0.4kV
Manufacturer series
Han® A
Number of pins
5
Connector pinout layout
4+PE
Case
size 3A
Electrical mounting
push-in
Flammability rating
UL94V-0
Insulator material
polycarbonate
Wire cross-section
0.5...2.5mm2
Mechanical durability
500 cycles
Insert mounting
21x21mm
Operating temperature
-40...125°C
Gross weight15.57 g
Certificates
EAN code5713140447929
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09200045001
14 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 19.72 USDGross price for quantities from 1 pcs - 19.72 USD
Net price for quantities from 5 pcs - 16.97 USDGross price for quantities from 5 pcs - 16.97 USD
Net price for quantities from 10 pcs - 15.18 USDGross price for quantities from 10 pcs - 15.18 USD
Net price for quantities from 20 pcs - 13.57 USDGross price for quantities from 20 pcs - 13.57 USD
Net price for quantities from 30 pcs - 13.30 USDGross price for quantities from 30 pcs - 13.30 USD
Net price for quantities from 50 pcs - 12.97 USDGross price for quantities from 50 pcs - 12.97 USD
Net price for quantities from 100 pcs - 12.49 USDGross price for quantities from 100 pcs - 12.49 USD
Net price for quantities from 150 pcs - 12.16 USDGross price for quantities from 150 pcs - 12.16 USD
Packaging method by the manufacturer:Bag = 10 pcs