+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09200045101

Connector: HDC; contact insert; female; 10A; 400V; Han® A; PIN: 5


Manufacturer: HARTING

Manufacturer part number:
09200045101
TME Symbol:
09200045101

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Current rating
10A
Rated voltage
0.4kV
Manufacturer series
Han® A
Number of pins
5
Connector pinout layout
4+PE
Case
size 3A
Electrical mounting
push-in
Flammability rating
UL94V-0
Insulator material
polycarbonate
Wire cross-section
0.5...2.5mm2
Mechanical durability
500 cycles
Insert mounting
21x21mm
Operating temperature
-40...125°C
Gross weight18.25 g
Certificates
EAN code5713140448483
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09200045101
21 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.28 USDGross price for quantities from 1 pcs - 18.28 USD
Net price for quantities from 10 pcs - 12.73 USDGross price for quantities from 10 pcs - 12.73 USD
Net price for quantities from 100 pcs - 11.34 USDGross price for quantities from 100 pcs - 11.34 USD
Packaging method by the manufacturer:Bag = 10 pcs