+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09200105425

Protection cover; male; size 10A; Han; for latch; metal; 49.5x16mm

Manufacturer: HARTING

Manufacturer part number:
09200105425
TME Symbol:
09200105425

Specification

Manufacturer
HARTING
Type of connector accessories
protection cover
Kind of connector
male
Case
size 10A
Application - series/manufacturer
Han
Locking system
for latch
Enclosure material
metal
Engineering PN
Han 10A/15EMV-AK
Insert mounting
49.5x16mm
Gross weight63 g
EAN code5713140039568

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09200105425
12 in TME stock
Net price for quantities from 1 pcs - 31.68 USDGross price for quantities from 1 pcs - 31.68 USD
Net price for quantities from 25 pcs - 29.31 USDGross price for quantities from 25 pcs - 29.31 USD
Net price for quantities from 50 pcs - 28.06 USDGross price for quantities from 50 pcs - 28.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.