+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09200162613

Connector: HDC; contact insert; male; 16A; 250V; Han® A; PIN: 16


Manufacturer: HARTING

Manufacturer part number:
09200162613
TME Symbol:
09200162613

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
16A
Rated voltage
0.25kV
Manufacturer series
Han® A
Number of pins
16
Connector pinout layout
16+PE
Case
size 16A, size 32A (2 x 16A)
Electrical mounting
screw terminal
Flammability rating
UL94V-0
Contact material
copper alloy
Insulator material
polycarbonate
Wire cross-section
0.75...2.5mm2
Mechanical durability
500 cycles
Contact plating
silver plated
Engineering PN
Han 16A-STI-S (17-32)
Insert mounting
66x16mm (x2)
Marking
17-32
Operating temperature
-40...125°C
Gross weight67.3 g
Certificates
EAN code5713140039810

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09200162613
14 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 30.28 USDGross price for quantities from 1 pcs - 30.28 USD
Net price for quantities from 10 pcs - 26.29 USDGross price for quantities from 10 pcs - 26.29 USD
Net price for quantities from 25 pcs - 24.38 USDGross price for quantities from 25 pcs - 24.38 USD
Net price for quantities from 50 pcs - 22.90 USDGross price for quantities from 50 pcs - 22.90 USD
Net price for quantities from 100 pcs - 21.42 USDGross price for quantities from 100 pcs - 21.42 USD
Packaging method by the manufacturer:Bag = 5 pcs