+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09200165425

Protection cover; male; size 16A; Han; for latch; metal; 66x16mm

Manufacturer: HARTING

Manufacturer part number:
09200165425
TME Symbol:
09200165425

Specification

Manufacturer
HARTING
Type of connector accessories
protection cover
Kind of connector
male
Case
size 16A
Application - series/manufacturer
Han
Locking system
for latch
Enclosure material
metal
Engineering PN
Han 16A/25EMV-AK f. Easy-Lock
Insert mounting
66x16mm
Gross weight55.8 g
EAN code5713140039988

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09200165425
17 in TME stock
Net price for quantities from 1 pcs - 26.28 USDGross price for quantities from 1 pcs - 26.28 USD
Net price for quantities from 50 pcs - 24.38 USDGross price for quantities from 50 pcs - 24.38 USD
Net price for quantities from 100 pcs - 23.21 USDGross price for quantities from 100 pcs - 23.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.