+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09200320520

Enclosure for connectors: HDC; size 32A (2 x 16A); for cable


Manufacturer: HARTING

Manufacturer part number:
09200320520
TME Symbol:
09200320520

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 32A (2 x 16A)
Mechanical mounting
for cable
Application - series/manufacturer
Han® A
IP rating
IP65
Locking system
for double latch
Connector variant
high
Spatial orientation
angled
Enclosure material
aluminium alloy
Gland thread
PG21
Engineering PN
Han A Hood Side Entry HC 4 Pegs PG 21
Insert mounting
66x16mm (x2)
Operating temperature
-40...125°C
Gross weight247.3 g
EAN code5713140040205

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09200320520
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 39.47 USDGross price for quantities from 1 pcs - 39.47 USD
Net price for quantities from 5 pcs - 35.86 USDGross price for quantities from 5 pcs - 35.86 USD
Net price for quantities from 10 pcs - 34.21 USDGross price for quantities from 10 pcs - 34.21 USD
Net price for quantities from 25 pcs - 31.75 USDGross price for quantities from 25 pcs - 31.75 USD
Net price for quantities from 50 pcs - 29.93 USDGross price for quantities from 50 pcs - 29.93 USD