+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09200320581

Enclosure for connectors: HDC; size 32A (2 x 16A); for cable

Manufacturer: HARTING

Manufacturer part number:
09200320581
TME Symbol:
09200320581

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 32A (2 x 16A)
Mechanical mounting
for cable
Application - series/manufacturer
Han
IP rating
IP65
Locking system
with latch
Spatial orientation
angled
Body material
aluminum alloy
Gland thread
PG29
Gasket material
NBR caoutchouc
Engineering PN
Han A Hood Side Entry HC Central Lever P
Insert mounting
66x16mm (x2)
Operating temperature
-40...125°C
Gross weight415.5 g
Certificates
EAN code5713140164291

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09200320581
0 in TME stock
Net price for quantities from 1 pcs - 141.60 USDGross price for quantities from 1 pcs - 141.60 USD
Net price for quantities from 3 pcs - 125.30 USDGross price for quantities from 3 pcs - 125.30 USD
Net price for quantities from 5 pcs - 111.22 USDGross price for quantities from 5 pcs - 111.22 USD
No. of pieces (Multiplicity: 1)