+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of enclosure for connectors | HDC | |
Case | size 32A (2 x 16A) | |
Mechanical mounting | for cable | |
Application - series/manufacturer | Han® A | |
IP rating | IP65 | |
Locking system | for double latch | |
Spatial orientation | angled | |
Enclosure material | aluminium alloy | |
Gland thread | PG21 | |
Engineering PN | Han A Hood Side Entry LC 4 Pegs PG 21 | |
Insert mounting | 66x16mm (x2) | |
Operating temperature | -40...125°C |