+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09200325401

Protection cover; size 32A; Han; metal

Manufacturer: HARTING

Manufacturer part number:
09200325401
TME Symbol:
09200325401

Specification

Manufacturer
HARTING
Type of connector accessories
protection cover
Case
size 32A
Application - series/manufacturer
Han
Enclosure material
metal
Engineering PN
Han 32A-Protect. Cover-M-f. Hood+Base
Gross weight29 g
EAN code5713140040267

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09200325401
0 in TME stock
Net price for quantities from 1 pcs - 44.16 USDGross price for quantities from 1 pcs - 44.16 USD
Net price for quantities from 3 pcs - 39.52 USDGross price for quantities from 3 pcs - 39.52 USD
Net price for quantities from 5 pcs - 34.86 USDGross price for quantities from 5 pcs - 34.86 USD
No. of pieces (Multiplicity: 1)