+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | HDC | |
Connector | contact insert | |
Kind of connector | female | |
Current rating | 10A | |
Rated voltage | 0.25kV | |
Manufacturer series | Han® D | |
Number of pins | 8 | |
Connector pinout layout | 7+PE | |
Case | size 3A | |
Electrical mounting | snap-on (Quick Lock) | |
Flammability rating | UL94V-0 | |
Contact material | copper alloy | |
Insulator material | polycarbonate | |
Connectors features | for plastic housings | |
Wire cross-section | 0.25...1.5mm2 | |
Mechanical durability | 500 cycles | |
Contact plating | silver plated | |
Engineering PN | Han 7D-F Quick Lock 1,5mm² | |
Insert mounting | 21x21mm | |
Operating temperature | -40...125°C |