+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09212403001

Connector: HDC; contact insert; male; 10A; 250V; Han® HMC; PIN: 40


Manufacturer: HARTING

Manufacturer part number:
09212403001
TME Symbol:
09212403001

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
10A
Rated voltage
0.25kV
Manufacturer series
Han® HMC
Number of pins
40
Connector pinout layout
40+PE
Case
size 16B
Electrical mounting
crimped
Application - series/manufacturer
Han D® HMC
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
10000 cycles
Engineering PN
Han 40D-HMC-M-c
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight56.01 g
Certificates
EAN code5713140040892

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09212403001
3 in TME stock
Net price for quantities from 1 pcs - 42.35 USDGross price for quantities from 1 pcs - 42.35 USD
Net price for quantities from 10 pcs - 37.08 USDGross price for quantities from 10 pcs - 37.08 USD
Net price for quantities from 25 pcs - 35.50 USDGross price for quantities from 25 pcs - 35.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs