+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

092-2-010-0-T-BS0

Connector: IDC; socket; male; data; PIN: 10; straight; THT; 2.54mm

NEW

Manufacturer: BINDER MPE

Manufacturer part number:
092-2-010-0-T-BS0
TME Symbol:
09220100TBS0

Specification

Manufacturer
BINDER MPE
Type of connector
IDC
Connector
socket
Kind of connector
male
Connector family
data
Number of pins
10
Spatial orientation
straight
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
2x5
Contact plating
tinned
Connector variant
with long latch
Gross weight2 g
See other products in this category: IDC connectors BINDER MPE,
*
092-2-010-0-T-BS0
0 in TME stock
No. of pieces (Multiple of: 1 092)
Minimum order quantity: 1 092.
Multiple of: 1 092.
Net price for quantities from 1092 pcs - 0.65 USDGross price for quantities from 1092 pcs - 0.65 USD
Net price for quantities from 2184 pcs - 0.61 USDGross price for quantities from 2184 pcs - 0.61 USD
Net price for quantities from 3276 pcs - 0.57 USDGross price for quantities from 3276 pcs - 0.57 USD