+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

092-2-024-0-S-BS0

Connector: IDC; socket; male; PIN: 24; straight; THT; 2.54mm; 2x12

NEW

Manufacturer: BINDER MPE

Manufacturer part number:
092-2-024-0-S-BS0
TME Symbol:
09220240SBS0

Specification

Manufacturer
BINDER MPE
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
24
Spatial orientation
straight
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
2x12
Contact plating
selectively gold plated
Connector variant
with long latch
Gross weight2 g
See other products in this category: IDC connectors BINDER MPE,
*
092-2-024-0-S-BS0
0 in TME stock
Net price for quantities from 3072 pcs - 1.96 USDGross price for quantities from 3072 pcs - 1.96 USD
Net price for quantities from 6144 pcs - 1.85 USDGross price for quantities from 6144 pcs - 1.85 USD
Net price for quantities from 9216 pcs - 1.72 USDGross price for quantities from 9216 pcs - 1.72 USD
No. of pieces (Multiplicity: 3 072)