+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09231326919

Contact; male; soldering; 2A; straight


Manufacturer: HARTING

Manufacturer part number:
09231326919
TME Symbol:
09231326919

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Electrical mounting
soldering
Maximum current
2A
Spatial orientation
straight
Engineering PN
DIN-Signal 2C032MR-3,0C1-2
Gross weight0.1 g
Certificates
EAN code5713140195776
See other products in this category: Other connectors Harting HARTING,
*
09231326919
0 in TME stock
Net price for quantities from 100 pcs - 3.72 USDGross price for quantities from 100 pcs - 3.72 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.