+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09232327825

Connector: DIN 41612; socket; female; PIN: 32; straight; soldering


Manufacturer: HARTING

Manufacturer part number:
09232327825
TME Symbol:
09232327825

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
32
Spatial orientation
straight
Electrical mounting
soldering
Contact plating
gold-plated
Maximum current
2A
Gross weight7.8 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09232327825
0 in TME stock
Net price for quantities from 20 pcs - 2.95 USDGross price for quantities from 20 pcs - 2.95 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.