+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09232486824222

Connector: DIN 41612; PIN: 48


Manufacturer: HARTING

Manufacturer part number:
09232486824222
TME Symbol:
09232486824222

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Number of pins
48
Gross weight9.39 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09232486824222
0 in TME stock
Net price for quantities from 300 pcs - 6.44 USDGross price for quantities from 300 pcs - 6.44 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.