+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09232486850222

Connector: DIN 41612; socket; PIN: 48; straight; THT; gold-plated


Manufacturer: HARTING

Manufacturer part number:
09232486850222
TME Symbol:
09232486850222

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Number of pins
48
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Connector variant
C2
Engineering PN
DIN-Signal 2C048FP-4,5C1-2-NFF
Operating temperature
-40...105°C
Gross weight9.69 g
Certificates
EAN code5713140041936
See other products in this category: Other connectors Harting HARTING,
*
09232486850222
0 in TME stock
Net price for quantities from 20 pcs - 6.44 USDGross price for quantities from 20 pcs - 6.44 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.